GBB100DYHR

Heilind Number:SULGBB100DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DYHR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DYHR

Detailed Description

Introducing the GBB100DYHR, a high-performance Board to Board PCB Connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a straight orientation, this connector offers precise and secure connectivity. Featuring Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission with a maximum voltage rating of 300 VAC and an amperage of 1A. The two rows of 200 positions allow for versatile connectivity options. Its Thru Hole mount type and Matte Tin termination plating guarantee robust attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace environments. With a low connector height of .61 inches (15.49mm) and a compact width of 9.4mm (.37 in), it saves space while delivering high performance. Trust the GBB100DYHR for your critical connectivity needs.