GBB100DYHT

Heilind Number:SULGBB100DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DYHT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DYHT

Detailed Description

Introducing the GBB100DYHT, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision electronic applications. With a compact form factor and a mounting type of Threaded, this connector offers seamless integration into your PCB setup. Featuring two rows of cantilever contacts plated with gold, it ensures reliable signal transmission with a pitch of 1.27mm. Operating at a maximum voltage of 300VAC and amperage of 1A, it meets stringent industry standards. The connector's straight orientation and 200 positions make it perfect for dense PCB layouts. With a tail length of 3.18mm and termination method through-hole, it guarantees secure and stable connectivity. The connector is also designed for durability, with an operating temperature range of -65 to 125°C and termination plating of Matte Tin. Whether for aerospace, telecommunications, or industrial applications, the GBB100DYHT is the ideal choice for high-reliability connections.