| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB100DYRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 200 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB100DYRD |
GBB100DYRD
| Heilind Number: | SULGBB100DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB100DYRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB100DYRD, a high-performance connector designed for precision board-to-board PCB connectivity. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this female connector ensures optimal signal transmission at an amperage of 1 A and a voltage of 300 VAC. With two rows of 200 cantilever contacts on a 1.27 mm pitch, it guarantees secure and efficient connections. The clearance hole mount type and card extender termination method offer easy installation, while the -65 to 125 °C operating temperature range ensures reliability in diverse environments. Its compact form, measuring just 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained applications. Trust in the GBB100DYRD for seamless connectivity in your PCB designs.

