GBB100DYRN

Heilind Number:SULGBB100DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULGBB100DYRN

Detailed Description

Introducing the GBB100DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 200 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Its female gender orientation and cantilever contact type ensure secure mating, while the termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent signal transmission. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, the GBB100DYRN is suitable for harsh environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. The matte tin termination plating adds durability, meeting the highest standards for performance and reliability. Elevate your PCB connectivity with the GBB100DYRN.