GBB100DYRT

Heilind Number:SULGBB100DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB100DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB100DYRT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:200
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB100DYRT

Detailed Description

Introducing the GBB100DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 200 positions spread across 2 rows, this connector offers precise and reliable connectivity. Its female gender, threaded mount type, and card extender termination method ensure secure installation and optimal signal transmission. Constructed with PA9T and Phosphor Bronze, and gold-plated for enhanced conductivity, it guarantees durability and long-term performance. Operating at a voltage of 300 VAC and rated for temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The cantilever contact type and straddle orientation further enhance its functionality. With a low connector height of .61 in (15.49 mm) and a compact width of 9.4 mm (.37 in), it saves valuable space on the PCB. The termination plating of Matte Tin adds to its reliability. Perfect for aerospace, defense, and industrial applications, the GBB100DYRT is a critical component for high-reliability systems.