GBB105DHAD

Heilind Number:SULGBB105DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHAD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DHAD

Detailed Description

The GBB105DHAD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring 210 positions in a dual-row configuration, it offers ample connectivity options. The female connector, with a right-angle orientation and clearance hole mount type, is easy to install on PCBs. Its PA9T housing and phosphor bronze contacts with gold plating guarantee durability and excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating adds to its robustness. Measuring at .915 in (23.24 mm) in height and 9.4 mm (.37 in) in width, it provides a compact yet efficient solution for interconnecting PCBs. Whether in telecommunications, industrial, or aerospace applications, the GBB105DHAD ensures secure and high-speed data transfer.