GBB105DHAN

Heilind Number:SULGBB105DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULGBB105DHAN

Detailed Description

The GBB105DHAN features a robust construction of PA9T and Phosphor Bronze, making it ideal for high-reliability applications. With a gender of female and two rows, it offers secure connectivity in board-to-board and card edge setups. The termination method of thru-hole and contact plating of gold ensure excellent signal transmission. Designed for precision, it has a pitch of 1.27mm and voltage rating of 300VAC. The hairpin contact type and right-angle orientation further enhance its versatility. With 210 positions and a tail length of 2.54mm, it enables efficient PCB connectivity. Operating in a wide temperature range of -65 to 125°C, this connector guarantees reliable performance in challenging environments. Its compact form factor, with a height of 23.24mm and width of 9.4mm, allows for space-saving installation. The termination plating of matte tin adds durability. Perfect for demanding electronic systems, the GBB105DHAN is a vital component in ensuring seamless connectivity and signal integrity.