| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB105DHAR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 210 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB105DHAR |
GBB105DHAR
| Heilind Number: | SULGBB105DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB105DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB105DHAR, a high-performance PA9T & Phosphor Bronze connector designed for reliable board-to-board PCB and card edge connections. With a compact size and dual-row layout, this female connector offers versatility in various electronic applications. Featuring Thru Hole mount type and gold-plated contacts, it ensures secure and efficient data transmission. The Hairpin contact type, operating at 1A and 300VAC, guarantees optimal conductivity. Its right-angle orientation and 2.54mm tail length provide flexibility in installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for diverse environments. Meeting the stringent quality standards of hi-rel industries, the GBB105DHAR is the perfect choice for demanding electronic systems.

