GBB105DHAS

Heilind Number:SULGBB105DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHAS
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DHAS

Detailed Description

Introducing the GBB105DHAS, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector, with two rows and right-angle orientation, offers seamless integration into your PCB layouts. Boasting a contact rating of 1A at 300VAC, it guarantees efficient power transmission. The gold-plated Hairpin contacts with matte tin termination provide excellent conductivity and durability. With a pitch of 1.27mm, it accommodates precise connections, while the 2.54mm tail length allows for secure through-hole mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, defense, and industrial applications. With the GBB105DHAS, quality and performance are assured.