GBB105DHAT

Heilind Number:SULGBB105DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULGBB105DHAT

Detailed Description

Introducing GBB105DHAT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and longevity. With a current rating of 1 A and a voltage capacity of 300 VAC, it guarantees safe and efficient power transmission. The connector, with a right-angle orientation and threaded mount type, offers ease of installation in tight spaces. With 210 positions arranged in two rows and a pitch of 1.27 mm, it facilitates secure and precise connections. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for use in diverse environments. Its matte Tin termination plating enhances soldering reliability. Ideal for high-speed data transfer and signal integrity, this connector is a versatile solution for various electronic devices. Trust in the GBB105DHAT for superior connectivity performance.