GBB105DHBD

Heilind Number:SULGBB105DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHBD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DHBD

Detailed Description

Introducing the GBB105DHBD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring two rows of female connectors with a pitch of 1.27mm, this component ensures precise and reliable signal transmission. The contact material, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent industry standards for safety and performance. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 23.24mm and width of 9.4mm, accommodates space-constrained applications without compromising functionality. Tailored for hi-rel applications, the GBB105DHBD is a top choice for engineers seeking premium quality in their electronic designs.