GBB105DHFD

Heilind Number:SULGBB105DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHFD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DHFD

Detailed Description

The GBB105DHFD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and two rows of contacts, it offers reliable connectivity in compact spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent signal transmission and durability. Its surface mount termination method and clearance hole mount type make installation easy and secure. With a maximum amperage of 1A and voltage rating of 300VAC, it meets stringent electrical requirements. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for use in harsh environments. The hairpin contact type and straight orientation further enhance its performance. With 210 positions and a tail length of 2.54mm, it provides ample connectivity options. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. This connector, with matte tin termination plating, complies with RoHS regulations. Whether in aerospace, telecommunications, or industrial applications, the GBB105DHFD is the perfect choice for reliable and efficient board-to-board connections.