| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB105DHFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 210 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB105DHFR |
GBB105DHFR
| Heilind Number: | SULGBB105DHFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB105DHFR |
| ECAD Model: |
Specifications
Detailed Description
The GBB105DHFR is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. Its surface mount termination method and metal board lock mount type guarantee secure and stable installation. With 2 rows of 105 hairpin contacts on a 1.27mm pitch, it offers high-density connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Ideal for aerospace, defense, and industrial applications, the GBB105DHFR offers exceptional performance and durability.

