GBB105DHFT

Heilind Number:SULGBB105DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULGBB105DHFT

Detailed Description

Introducing the GBB105DHFT, a high-performance board-to-board PCB connector engineered for precision and reliability. This connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of high-speed electronic applications. The connector, designed for surface mount termination, offers two rows of 105 hairpin contacts on a 1.27mm pitch, allowing for seamless connectivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The GBB105DHFT is the perfect solution for mission-critical systems in industries such as aerospace, defense, and telecommunications.