| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB105DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 210 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB105DHHD |
GBB105DHHD
| Heilind Number: | SULGBB105DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB105DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB105DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 1.27mm and two rows of hairpin contacts, it offers secure connectivity for up to 210 positions. The thru-hole termination method and clearance hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, this connector is ideal for use in a wide range of industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the GBB105DHHD for your connectivity needs, where performance and reliability are paramount.

