GBB105DHHN

Heilind Number:SULGBB105DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULGBB105DHHN

Detailed Description

The GBB105DHHN is a high-performance female connector designed for demanding board-to-board PCB applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With two rows and a pitch of 1.27mm, it offers a total of 210 contact positions, making it ideal for complex circuitry. The hairpin contact type and straight orientation further enhance connectivity efficiency. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it guarantees stability and durability. The termination method of thru-hole soldering with matte tin plating facilitates secure and stable mounting. With a compact connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. Trust the GBB105DHHN for exceptional performance in your PCB connectivity needs.