GBB105DHHR

Heilind Number:SULGBB105DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHHR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DHHR

Detailed Description

This durable and high-performance Board-to-Board PCB Connector, SKU GBB105DHHR, is designed for reliable and efficient electrical connections in demanding applications. With a sleek and space-saving design, this connector features two rows and 210 positions for seamless connectivity. The contacts, made of Phosphor Bronze with Gold plating, ensure excellent conductivity and corrosion resistance. The Hairpin contact type and Metal Board Lock mount type offer secure and stable connections. Operating at a voltage of 300 VAC and with a current rating of 1A, this connector is suitable for a wide range of electronic devices. Its termination method of Thru Hole with Matte Tin plating guarantees robust soldering and longevity. With an operating temperature range of -65 to 125 °C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits snugly on PCBs without sacrificing space. Perfect for industrial and commercial applications, this connector is a reliable solution for your connectivity needs.