GBB105DHLD

Heilind Number:SULGBB105DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHLD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DHLD

Detailed Description

GBB105DHLD, featuring PA9T & Phosphor Bronze material composition, offers a reliable connectivity solution with an amperage rating of 1A. Designed for female gender, this connector boasts two rows for enhanced versatility. Its Clearance Hole mount type and Thru Hole termination method ensure secure attachment. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees optimal conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, this connector is suitable for various applications. The contact type of Hairpin and straight orientation further enhance its usability. With 210 positions and a tail length of 4.06mm (.16 in), it accommodates complex connections with ease. Operating within a wide temperature range of -65 to 125°C, it is highly durable. Measuring .61in in height and 9.4mm (.37 in) in width, it fits compactly onto PCBs. With termination plating in Matte Tin, it ensures long-lasting performance. A part of the Board To Board PCB Connectors and Card Edge Connectors category, this product is ideal for electronic assemblies.