GBB105DHLN

Heilind Number:SULGBB105DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHLN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DHLN

Detailed Description

Introducing SKU GBB105DHLN, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a pitch of 1.27mm, accommodating 210 positions for seamless connectivity. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and performance in even the most demanding environments. The contact plating of Gold guarantees optimal signal transmission, while the termination method of Thru Hole offers secure attachment. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Trust in the reliability of this connector for your electronic connectivity needs.