GBB105DHLR

Heilind Number:SULGBB105DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHLR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DHLR

Detailed Description

Introducing the GBB105DHLR, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it's ideal for power and data connectivity. The two rows of Hairpin contacts, totaling 210 positions, guarantee secure and efficient mating. Its Thru Hole mount type with Metal Board Lock provides sturdy attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial systems. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable board space. The Matte Tin termination plating ensures solderability and longevity. Trust the GBB105DHLR for high-reliability connections in your critical applications.