GBB105DHND

Heilind Number:SULGBB105DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHND
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DHND

Detailed Description

The GBB105DHND PCB Connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in various applications. With an amperage rating of 1A and a voltage capacity of 300 VAC, this connector is suitable for high-power transmission. Its female gender, two rows, and hairpin contact type offer secure and efficient connectivity. The Thru Hole mount type and clearance hole design make installation easy. Gold-plated contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 210 positions and a pitch of 1.27mm, it allows for high-density board-to-board connections. Compact in size with dimensions of 9.4mm width and 15.49mm height, it saves space on the PCB. Whether for industrial machinery, telecommunications, or aerospace systems, the GBB105DHND is a reliable solution for demanding connectivity needs.