GBB105DHNT

Heilind Number:SULGBB105DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHNT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DHNT

Detailed Description

This GBB105DHNT connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliability in demanding environments. With a current rating of 1A and voltage capacity of 300VAC, it offers secure power transmission. The female connector, designed for through-hole mounting with threaded inserts, provides stability on PCBs. Its 210 positions, organized in two rows with a pitch of 1.27mm, allow for efficient signal transfer. The gold-plated hairpin contacts guarantee low contact resistance and enhanced conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. With matte tin termination plating for corrosion resistance, this connector ensures long-term performance on your circuit boards. Perfect for hi-rel environments, it meets the stringent requirements of board-to-board and card edge connections. Trust in the GBB105DHNT for secure and durable interconnect solutions.