GBB105DHRN

Heilind Number:SULGBB105DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHRN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DHRN

Detailed Description

Introducing the GBB105DHRN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 210 positions, offering ample connectivity options. With a pitch of 1.27mm, it ensures precise and reliable signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through a card extender, with a tail length of 4.06mm for secure attachment. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent performance standards. The connector is compact, with a height of 15.49mm and width of 9.4mm, making it ideal for space-constrained applications. Its termination plating is matte tin, ensuring durability. This connector, classified under the hi-rel category, is perfect for aerospace, defense, and other mission-critical systems. Upgrade your connectivity solutions with the GBB105DHRN for unparalleled performance and reliability.