GBB105DHRT

Heilind Number:SULGBB105DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DHRT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DHRT

Detailed Description

Introducing the GBB105DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 210 positions across 2 rows, this connector ensures reliable and efficient connectivity. Crafted with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The termination method of Card Extender and contact plating of Gold guarantee secure and stable connections. Operating at a voltage of 300 VAC and an extensive temperature range of -65 to 125°C, it is suitable for harsh environments. The Gender: Female connector with Hairpin contact type and Straddle orientation further enhances its versatility. With a sleek connector height of .61 in (15.49 mm) and compact width of .37 in (9.4 mm), it is ideal for space-constrained applications. Trust the GBB105DHRT for seamless board-to-board connections in aerospace, defense, and other critical industries.