GBB105DYHD

Heilind Number:SULGBB105DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DYHD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DYHD

Detailed Description

PA9T & Phosphor Bronze Board To Board PCB Connectors offer reliable connectivity for high-performance electronic devices. With a maximum amperage of 1A and a voltage rating of 300VAC, these connectors are suitable for a wide range of applications. Featuring a female gender, two rows of contacts, and a straight orientation, they ensure easy and secure mating. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Their cantilever contact type and thru-hole termination method provide reliable signal transmission. With a pitch of 1.27mm (.05 in) and 210 positions, these connectors offer high-density interconnect solutions. They have a tail length of 3.18mm (.125 in) and can withstand operating temperatures ranging from -65 to 125°C. The connector's compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes them ideal for space-constrained PCB layouts. The termination plating with matte tin ensures solderability and durability. Whether used in aerospace, defense, or industrial applications, these connectors meet the highest quality standards for reliable performance.