GBB105DYRD

Heilind Number:SULGBB105DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DYRD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DYRD

Detailed Description

Introducing the GBB105DYRD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable and efficient signal transmission. With two rows of contacts and a pitch of 1.27mm, it offers a total of 210 positions for seamless connectivity. The cantilever contact type and card extender termination method provide secure and stable connections. Operating at a voltage of 300VAC and with an amperage rating of 1A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in a variety of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Trust the GBB105DYRD for high-reliability connectivity in your electronic systems.