GBB105DYRN

Heilind Number:SULGBB105DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DYRN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DYRN

Detailed Description

The GBB105DYRN is a high-performance female board-to-board PCB connector featuring two rows of 210 positions, making it ideal for complex electronic assemblies. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity and durability. With a pitch of 1.27mm and contact plating in gold, it guarantees efficient signal transmission at a maximum voltage of 300VAC and current of 1A. The cantilever contact type and straddle orientation facilitate secure connections, while the termination method of card extender with matte tin plating offers easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layout. Whether used in industrial machinery or telecommunications equipment, the GBB105DYRN ensures top-notch performance in any application.