GBB105DYRQ

Heilind Number:SULGBB105DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB105DYRQ

Detailed Description

The GBB105DYRQ is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable PA9T body and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures optimal signal transmission even in demanding environments. With a current rating of 1A and a voltage withstand of 300VAC, it meets the stringent requirements of modern electronic devices. Its straddle mount design with card extender termination method offers easy and secure installation. The cantilever contact type and 1.27mm pitch provide precise and stable connections. With 210 positions and a compact form factor, it enables high-density PCB layouts. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial systems, the GBB105DYRQ is a top choice for high-reliability connectivity solutions.