GBB105DYRT

Heilind Number:SULGBB105DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB105DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB105DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULGBB105DYRT

Detailed Description

Introducing our GBB105DYRT Board to Board PCB Connector, designed for high-performance applications. This connector features a .05-inch pitch and two rows, with a total of 210 positions for efficient connectivity. Its female gender, threaded mount type, and card extender termination method ensure secure and reliable installation. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 300 VAC and with a current rating of 1A, this connector is suitable for various electronic systems. Its cantilever contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. The Matte Tin termination plating adds to its durability. Measuring .61 inches in height and 9.4 mm in width, it is compact yet robust. Whether in aerospace, telecommunications, or industrial applications, the GBB105DYRT ensures seamless connectivity and performance. Elevate your designs with this high-quality PCB connector.