GBB106DHHT-S621

Heilind Number:SULGBB106DHHT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB106DHHT-S621
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB106DHHT-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:212
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:212
SKU:SULGBB106DHHT-S621

Detailed Description

Introducing the GBB106DHHT-S621, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliability in harsh environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for various electronic systems. The female connector has two rows with threaded mount type and through-hole termination method, guaranteeing secure and stable connections. Its 212 hairpin contacts, made of gold-plated phosphor bronze, offer excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial settings. With a compact design measuring 15.49mm in height and 9.4mm in width, it provides efficient PCB connectivity. The matte tin termination plating ensures durability and longevity. Trust the GBB106DHHT-S621 for superior performance in critical applications.