| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB106DHLN-S578 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 212 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | MCA |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 212 |
| SKU: | SULGBB106DHLN-S578 |
GBB106DHLN-S578
| Heilind Number: | SULGBB106DHLN-S578 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB106DHLN-S578 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB106DHLN-S578 Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for durability and efficiency, this female connector features two rows of hairpin contacts made of PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity. With a pitch of 1.27mm and voltage rating of 300VAC, it offers seamless power transmission. Its straight orientation, 212 positions, and thru-hole termination method make it ideal for various applications. Operating at temperatures ranging from -65 to 125°C, it guarantees optimal performance even in harsh environments. The matte tin termination plating enhances its longevity. With a compact size of 9.4mm width and 15.49mm height, it saves space on your PCB. Trust in the GBB106DHLNS578 for efficient and dependable board-to-board connections.

