| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB108DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 216 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 216 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB108DHAN |
GBB108DHAN
| Heilind Number: | SULGBB108DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB108DHAN |
| ECAD Model: |
Specifications
Detailed Description
The GBB108DHAN is a robust PA9T and Phosphor Bronze board-to-board connector designed for high-reliability applications. With a compact pitch of 1.27mm (.05 in) and right-angle orientation, it offers secure connectivity in tight spaces. Featuring two rows and 216 positions, this female connector ensures efficient data transmission. The gold-plated hairpin contacts guarantee excellent conductivity, while the matte tin termination provides durability. Operating within a wide temperature range of -65 to 125°C, and rated for 300VAC and 1A, this connector is suitable for demanding environments. Its 2.54mm (.1 in) tail length and 23.24mm (.915 in) connector height make it easy to install, making it ideal for use in various electronic devices. Trust the GBB108DHAN for reliable and high-performance board-to-board connections.

