GBB108DHAR

Heilind Number:SULGBB108DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB108DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB108DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULGBB108DHAR

Detailed Description

Introducing the GBB108DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 1A and a voltage withstand of 300VAC, it guarantees efficient power transmission. The two-row design and right-angle orientation offer versatility in PCB layouts, while the metal board lock mount type ensures secure attachment. Each of the 216 Hairpin contact positions is meticulously plated with gold for optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact form factor, with a height of .915 inches and a width of 9.4mm, makes it ideal for space-constrained designs. Trust the GBB108DHAR for exceptional performance in your connectivity solutions.