GBB108DHAS

Heilind Number:SULGBB108DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB108DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB108DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULGBB108DHAS

Detailed Description

Introducing the GBB108DHAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and two rows of 108 positions each, this connector offers reliable connectivity in compact spaces. Featuring Hairpin contact type with gold-plated phosphor bronze contacts, it ensures excellent signal integrity and durability. The right-angle orientation and side-hole mount type facilitate easy installation onto PCBs. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. The matte tin termination plating enhances solderability. Measuring at a compact height of 23.24mm and width of 9.4mm, this connector is space-efficient without compromising functionality. Trust the GBB108DHAS for your critical electronic connections.