GBB108DHAT

Heilind Number:SULGBB108DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB108DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB108DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULGBB108DHAT

Detailed Description

Introducing the GBB108DHAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With a voltage rating of 300 VAC and an amperage of 1A, it is suitable for power and data connections. The threaded mounting and through-hole termination method provide secure attachment to the PCB. Its 2-row, 216-position design offers ample connectivity options, while the hairpin contact type and right-angle orientation allow for efficient board-to-board mating. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact form factor measuring just 23.24mm in height and 9.4mm in width, it saves valuable PCB space. Trust the GBB108DHAT for rugged performance in aerospace, defense, and industrial applications.