GBB108DHBT

Heilind Number:SULGBB108DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB108DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB108DHBT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB108DHBT

Detailed Description

Introducing the GBB108DHBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of 216 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in high-speed data and power systems. Its right-angle orientation and threaded mounting type offer secure and space-saving PCB integration. Operating at temperatures ranging from -65 to 125°C, it guarantees optimal performance even in harsh environments. The connector's 300VAC voltage rating and 1A amperage make it suitable for various industrial and commercial electronics. With matte tin termination plating, it ensures durability and long-term connectivity. Meeting stringent quality standards, this connector is ideal for aerospace, military, and telecommunications applications. Elevate your connectivity solutions with the GBB108DHBT.