GBB108DYFN

Heilind Number:SULGBB108DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB108DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB108DYFN
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB108DYFN

Detailed Description

The GBB108DYFN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 216 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its surface mount termination method and cantilever contact type make for easy and secure installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for space-efficient PCB layouts. With matte tin termination plating, it meets RoHS compliance. Perfect for aerospace, military, and industrial applications, the GBB108DYFN ensures high reliability and performance.