GBB108DYFT

Heilind Number:SULGBB108DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB108DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB108DYFT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB108DYFT

Detailed Description

Introducing our GBB108DYFT, a high-performance PA9T and phosphor bronze female connector designed for seamless board-to-board PCB or card edge connections. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows of 108 cantilever contacts plated with gold over phosphor bronze, it guarantees excellent conductivity and durability. The 1.27mm pitch and straight orientation allow for easy and secure surface mount installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, offers space efficiency without compromising performance. With termination plating in matte tin, it meets industry standards for quality and reliability. Whether in telecommunications, automotive, or aerospace industries, the GBB108DYFT is the perfect choice for high-speed and high-density connectivity requirements.