GBB108DYHD

Heilind Number:SULGBB108DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB108DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB108DYHD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB108DYHD

Detailed Description

Introducing the GBB108DYHD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector guarantees reliable signal transmission at a maximum voltage of 300 VAC. Featuring a female gender, two rows of 216 positions, and a 1.27 mm pitch, it offers versatile connectivity options. The cantilever contact type and straight orientation ensure easy mating. With a clearance hole mount type and thru-hole termination method, installation is quick and hassle-free. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet robust, making it ideal for space-constrained applications. Trust the GBB108DYHD for high-speed, high-reliability connections in your PCB designs.