GBB108DYHT

Heilind Number:SULGBB108DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB108DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB108DYHT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB108DYHT

Detailed Description

Introducing the GBB108DYHT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a current rating of 1A and a voltage rating of 300VAC, it meets stringent power requirements. The threaded mount and thru-hole termination method offer secure and stable connectivity. Its cantilever contact type and straight orientation make it easy to use, with 216 positions spread across two rows. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it complies with RoHS standards. Whether in aerospace, defense, or industrial applications, the GBB108DYHT delivers exceptional performance and reliability.