GBB108DYRD

Heilind Number:SULGBB108DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB108DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB108DYRD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB108DYRD

Detailed Description

Introducing the GBB108DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 1A and a voltage tolerance of 300VAC, it is suitable for a wide range of electronic devices. The connector, with two rows of 216 positions at a pitch of 1.27mm, offers ample connectivity options. Its cantilever contact type and card extender termination method provide secure and efficient mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance and durability. The GBB108DYRD is the perfect solution for your connectivity needs in aerospace, defense, and other critical industries.