GBB108DYRN

Heilind Number:SULGBB108DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB108DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB108DYRN
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB108DYRN

Detailed Description

The GBB108DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and contact pins made of durable phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The connector has two rows with a total of 216 positions, allowing for extensive connectivity. Its cantilever contact type and straddle orientation provide secure and stable connections. With a pitch of 1.27mm, it offers precise alignment on the PCB. The termination method is card extender with matte tin plating, meeting industry standards for quality and performance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the board. Whether in aerospace, telecommunications, or industrial applications, the GBB108DYRN ensures seamless connectivity and durability.