GBB108DYRQ

Heilind Number:SULGBB108DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB108DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB108DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULGBB108DYRQ

Detailed Description

Introducing the GBB108DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and 216 positions spread across 2 rows, this connector offers reliable connectivity in space-constrained setups. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures optimal signal transmission and durability. The cantilever contact type and straddle mount orientation further enhance its stability and ease of use. Operating flawlessly in temperatures ranging from -65 to 125°C, with a maximum voltage rating of 300 VAC and 1A amperage capacity, this connector is suitable for a wide range of environments. Its termination method through card extender and matte tin plating guarantee secure and efficient connections. Perfect for industrial, aerospace, and telecommunications applications, the GBB108DYRQ sets a new standard in performance and reliability for board-to-board connectivity.