GBB108DYRT

Heilind Number:SULGBB108DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB108DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB108DYRT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB108DYRT

Detailed Description

Introducing the GBB108DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and data applications. The connector offers 216 positions in a compact design, with a pitch of 1.27mm, making it ideal for high-density layouts. Its threaded mount and card extender termination method provide secure and stable connections, while the cantilever contact type and straddle orientation offer easy mating and unmating. With a wide operating temperature range of -65 to 125°C, this connector is perfect for use in harsh environmental conditions. Trust in the GBB108DYRT for your connectivity needs in aerospace, military, industrial, and other mission-critical applications.