GBB10DHAD

Heilind Number:SULGBB10DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULGBB10DHAD

Detailed Description

Introducing the GBB10DHAD, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a compact form factor and right-angle orientation, it optimizes space on the board. Boasting a dual-row design with 20 positions and a 1.27mm pitch, it allows for efficient data transfer. The clearance hole mount and thru-hole termination method guarantee secure attachment. Operating flawlessly in extreme temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, it's suitable for a wide range of environments. The Matte Tin termination plating enhances durability. Perfect for hi-rel applications, this connector exceeds industry standards for performance and reliability. Elevate your connectivity with the GBB10DHAD.