GBB10DHAN

Heilind Number:SULGBB10DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULGBB10DHAN

Detailed Description

Introducing the GBB10DHAN, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows with a total of 20 positions, offering ample connectivity options. With a pitch of 1.27mm, it ensures precise and secure connections on your PCB. The termination method is through-hole, guaranteeing robust attachment. Contacts made of phosphor bronze with gold plating provide excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and with an amperage of 1A, this connector is suitable for various electronic devices. Its hairpin contact type and right-angle orientation make it versatile for different PCB layouts. With a wide operating temperature range from -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact size, with a height of 23.24mm and width of 9.4mm, allows for space-efficient PCB designs. Termination plating is done with matte tin, ensuring durability. The GBB10DHAN is the perfect choice for demanding applications in industries such as aerospace, defense, and telecommunications.