GBB10DHAR

Heilind Number:SULGBB10DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULGBB10DHAR

Detailed Description

Introducing our GBB10DHAR Board To Board PCB Connector, featuring PA9T construction and Phosphor Bronze contacts for reliable performance. With a low 1A amperage rating and a voltage tolerance of up to 300VAC, this connector is ideal for high-power applications. Its female gender, two rows of 20 positions each, and right-angle orientation make it versatile for various circuit setups. The Thru Hole mount type and gold contact plating ensure secure and efficient connections. Operating at temperatures ranging from -65 to 125°C, it's suitable for both standard and extreme environments. Measuring .915 inches in height and 9.4mm in width, with a pitch of 1.27mm, this connector offers a compact yet robust solution for your PCB connectivity needs. Trust in its Matte Tin termination plating for long-lasting durability. Perfect for demanding industries such as aerospace, defense, and telecommunications, the GBB10DHAR guarantees high-performance connectivity.