GBB10DHAS

Heilind Number:SULGBB10DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHAS
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHAS

Detailed Description

The GBB10DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable signal transmission. With a 1A amperage and 300VAC voltage rating, it offers robust power delivery. This female connector has 2 rows of 20 hairpin contact positions, each with a pitch of 1.27mm. The right-angle orientation and side hole mount type with thru-hole termination make it versatile for PCB assembly. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact design, with a connector height of 23.24mm and width of 9.4mm, optimizes space efficiency on the board. The matte tin termination plating enhances durability. Ideal for high-reliability applications, the GBB10DHAS is a top choice for engineers in need of premium connectivity solutions.