GBB10DHAT

Heilind Number:SULGBB10DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULGBB10DHAT

Detailed Description

Introducing the GBB10DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 20 gold-plated phosphor bronze contacts in a hairpin configuration, it guarantees secure connectivity. The threaded mounting and through-hole termination method offer robust attachment to the PCB. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. This right-angle connector, with a tail length of 2.54mm, is compact yet easy to install. With matte tin termination plating, it ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the GBB10DHAT is a top choice for high-reliability connectivity solutions.