GBB10DHBN

Heilind Number:SULGBB10DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHBN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHBN

Detailed Description

Introducing the GBB10DHBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, this connector guarantees reliable power and signal transmission. Featuring 20 gold-plated phosphor bronze contacts in a right-angle orientation, it ensures secure connectivity even in tight spaces. The PA9T housing and matte tin termination provide robust durability, with an operating temperature range of -65 to 125°C ensuring suitability for a wide range of environments. Female gender and two rows of contacts allow for versatile connectivity options. Measuring at a compact height of .915 in (23.24 mm) and width of 9.4 mm (.37 in), it is ideal for space-constrained PCB layouts. Trust the GBB10DHBN for efficient and durable board-to-board connections in your electronic designs.